R414406150 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: RM919.30400
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: RM812.23000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: RM1,000.30200
Datasheet

Parametric Equivalent


TYCLON
In Stock: 45
Unit Price: RM164.57000
Datasheet

Parametric Equivalent


Cal Test Electronics
In Stock: 5
Unit Price: RM315.20000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: RM238.61000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: RM274.62000
Datasheet
RF Attenuators 6dB 0 Hz ~ 4 GHz 50 Ohms 2W BNC In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R414406150

DigiKey Part Number
2201-R414406150-ND
Manufacturer
Manufacturer Product Number
R414406150
Description
PRECISION ATTENUATOR: BNC 6DB 4G
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Attenuators 6dB 0 Hz ~ 4 GHz 50 Ohms 2W BNC In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
0 Hz ~ 4 GHz
Manufacturer
Radiall USA, Inc.
Power (Watts)
2W
Packaging
Bulk
Impedance
50 Ohms
Part Status
Active
Package / Case
BNC In-Line Module
Attenuation Value
6dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R414406000Radiall USA, Inc.02201-R414406000-NDRM919.30400Parametric Equivalent
6806.01.AHuber+Suhner, Inc.03628-6806.01.A-NDRM812.23000Parametric Equivalent
ATT-0313-06-BNC-10Cinch Connectivity Solutions0116-ATT-0313-06-BNC-10-NDRM1,000.30200Parametric Equivalent
BA-PJ-6TYCLON454912-BA-PJ-6-NDRM164.57000Parametric Equivalent
CT3369A-06Cal Test Electronics5CT3369A-06-NDRM315.20000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM2,757.73000RM2,757.73
Manufacturers Standard Package
Unit Price without VAT:RM2,757.73000
Unit Price with VAT:RM3,033.50300