BCV61B,215 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 0
Unit Price: RM0.28534
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: RM2.36000
Datasheet
Transistor Current Mirror 2 NPN (Dual) Current Mirror 30V 100mA Surface Mount SOT-143B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCV61B,215

DigiKey Part Number
1727-4898-2-ND - Tape & Reel (TR)
1727-4898-1-ND - Cut Tape (CT)
1727-4898-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCV61B,215
Description
TRANS NPN 30V 100MA DUAL SOT143B
Customer Reference
Detailed Description
Transistor Current Mirror 2 NPN (Dual) Current Mirror 30V 100mA Surface Mount SOT-143B
Datasheet
 Datasheet
EDA/CAD Models
BCV61B,215 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
2 NPN (Dual) Current Mirror
Applications
Current Mirror
Voltage - Rated
30V
Current Rating (Amps)
100mA
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-253-4, TO-253AA
Supplier Device Package
SOT-143B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.97000RM1.97
10RM1.21000RM12.10
100RM0.76750RM76.75
500RM0.57580RM287.90
1,000RM0.51385RM513.85
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.43508RM1,305.24
6,000RM0.39536RM2,372.16
9,000RM0.37511RM3,375.99
15,000RM0.35235RM5,285.25
21,000RM0.33887RM7,116.27
30,000RM0.32576RM9,772.80
75,000RM0.29846RM22,384.50
Manufacturers Standard Package
Unit Price without VAT:RM1.97000
Unit Price with VAT:RM2.16700