Similar
Similar
Similar
Similar

BCV61CE6327HTSA1 | |
|---|---|
DigiKey Part Number | BCV61CE6327HTSA1TR-ND - Tape & Reel (TR) BCV61CE6327HTSA1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BCV61CE6327HTSA1 |
Description | TRANSISTOR NPN DOUBLE SOT-143 |
Customer Reference | |
Detailed Description | Transistor Current Mirror 2 NPN, Base Collector Junction 30V 100mA Surface Mount PG-SOT143-4-1 |
Datasheet | Datasheet |
EDA/CAD Models | BCV61CE6327HTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
Transistor Type | 2 NPN, Base Collector Junction | |
Applications | Current Mirror | |
Voltage - Rated | 30V | |
Current Rating (Amps) | 100mA | |
Mounting Type | Surface Mount | |
Package / Case | SOT-143R | |
Supplier Device Package | PG-SOT143-4-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.36000 | RM2.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,000 | RM0.46838 | RM4,215.42 |
| Unit Price without VAT: | RM2.36000 |
|---|---|
| Unit Price with VAT: | RM2.59600 |




