IRS21851STRPBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 6,318
Unit Price: RM8.31000
Datasheet

Similar


onsemi
In Stock: 9,703
Unit Price: RM4.81000
Datasheet
High-Side Gate Driver IC Non-Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRS21851STRPBF

DigiKey Part Number
IRS21851STRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRS21851STRPBF
Description
IC GATE DRVR HIGH-SIDE 8SOIC
Customer Reference
Detailed Description
High-Side Gate Driver IC Non-Inverting 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
IRS21851STRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Driven Configuration
High-Side
Channel Type
Single
Number of Drivers
1
Gate Type
IGBT, MOSFET (N-Channel)
Voltage - Supply
10V ~ 20V
Logic Voltage - VIL, VIH
0.8V, 2.5V
Current - Peak Output (Source, Sink)
4A, 4A
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
600 V
Rise / Fall Time (Typ)
15ns, 15ns
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types