IS43TR81024BL-107MBLI-TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 26
Unit Price: RM134.59000
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: RM119.77831

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: RM108.62651
Datasheet

Parametric Equivalent


Alliance Memory, Inc.
In Stock: 220
Unit Price: RM418.74000
Datasheet

Parametric Equivalent


Alliance Memory, Inc.
In Stock: 0
Unit Price: RM324.30475
Datasheet

Parametric Equivalent


Alliance Memory, Inc.
In Stock: 0
Unit Price: RM295.47969
Datasheet

Parametric Equivalent


Insignis Technology Corporation
In Stock: 0
Unit Price: RM138.94628
Datasheet

Parametric Equivalent


Insignis Technology Corporation
In Stock: 0
Unit Price: RM127.01205
Datasheet
SDRAM - DDR3L Memory IC 8Gbit Parallel 933 MHz 20 ns 78-TWBGA (10x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS43TR81024BL-107MBLI-TR

DigiKey Part Number
706-IS43TR81024BL-107MBLI-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS43TR81024BL-107MBLI-TR
Description
IC DRAM 8GBIT PAR 78TWBGA
Customer Reference
Detailed Description
SDRAM - DDR3L Memory IC 8Gbit Parallel 933 MHz 20 ns 78-TWBGA (10x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR3L
Memory Size
Memory Organization
1G x 8
Memory Interface
Parallel
Clock Frequency
933 MHz
Write Cycle Time - Word, Page
15ns
Access Time
20 ns
Voltage - Supply
1.283V ~ 1.45V
Operating Temperature
-40°C ~ 95°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
78-TWBGA (10x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM102.73688RM205,473.76
Manufacturers Standard Package
Unit Price without VAT:RM102.73688
Unit Price with VAT:RM113.01057