Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

IS46TR81024BL-107MBLA1-TR | |
|---|---|
DigiKey Part Number | 706-IS46TR81024BL-107MBLA1-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS46TR81024BL-107MBLA1-TR |
Description | IC DRAM 8GBIT PAR 78TWBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 8Gbit Parallel 933 MHz 20 ns 78-TWBGA (10x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3L | |
Memory Size | ||
Memory Organization | 1G x 8 | |
Memory Interface | Parallel | |
Clock Frequency | 933 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 20 ns | |
Voltage - Supply | 1.283V ~ 1.45V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 78-TWBGA (10x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM108.62651 | RM217,253.02 |
| Unit Price without VAT: | RM108.62651 |
|---|---|
| Unit Price with VAT: | RM119.48916 |




