TDCF160Y104X1GV001T is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 223,224
Unit Price: RM1.10000
Datasheet

Direct


YAGEO
In Stock: 317,402
Unit Price: RM0.39000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 2,600,065
Unit Price: RM0.39000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 230,070
Unit Price: RM0.39000
Datasheet

Direct


KYOCERA AVX
In Stock: 196,171
Unit Price: RM0.39000
Datasheet

Upgrade


YAGEO
In Stock: 140,333
Unit Price: RM0.39000
Datasheet
0.1 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDCF160Y104X1GV001T

DigiKey Part Number
709-TDCF160Y104X1GV001TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TDCF160Y104X1GV001T
Description
CAP CER 0.1UF 16V Y5V 0402
Customer Reference
Detailed Description
0.1 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TDCF160Y104X1GV001T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.040" L x 0.020" W (1.02mm x 0.51mm)
Height - Seated (Max)
-
Thickness (Max)
0.025" (0.64mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes