Similar
Similar




1575AT44A0010001E | |
|---|---|
DigiKey Part Number | 712-1575AT44A0010001ETR-ND - Tape & Reel (TR) 712-1575AT44A0010001ECT-ND - Cut Tape (CT) 712-1575AT44A0010001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1575AT44A0010001E |
Description | RF ANT 1.575GHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz | |
Frequency Range | 1.57GHz ~ 1.58GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -9.5dB | |
Gain | 0.5dBi | |
Power - Max | 2 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.059" (1.50mm) | |
Applications | GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.87000 | RM5.87 |
| 10 | RM4.29900 | RM42.99 |
| 25 | RM3.90080 | RM97.52 |
| 100 | RM3.46330 | RM346.33 |
| 250 | RM3.25444 | RM813.61 |
| 500 | RM3.19014 | RM1,595.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM3.02505 | RM3,025.05 |
| 2,000 | RM2.93983 | RM5,879.66 |
| 3,000 | RM2.89715 | RM8,691.45 |
| 5,000 | RM2.84987 | RM14,249.35 |
| 7,000 | RM2.82224 | RM19,755.68 |
| 10,000 | RM2.79566 | RM27,956.60 |
| Unit Price without VAT: | RM5.87000 |
|---|---|
| Unit Price with VAT: | RM6.45700 |




