16 Position Rectangular Housing Connector Receptacle Natural 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Rectangular Housing Connector Receptacle Natural 0.079" (2.00mm)
PBDP-16V-S
PBDP-16V-S

PBDP-16V-S

DigiKey Part Number
455-PBDP-16V-S-ND
Manufacturer
Manufacturer Product Number
PBDP-16V-S
Description
CRIMP-STYLE 2.0MM DOUBLE-ROW/SEC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
16 Position Rectangular Housing Connector Receptacle Natural 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.079" (2.00mm)
Mfr
Number of Rows
1
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Contact Termination
Crimp
Part Status
Active
Fastening Type
Push-Pull
Connector Type
Color
Natural
Contact Type
Female Socket
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions
Operating Temperature
-25°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 329
Check for Additional Incoming Stock
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM1.46000RM1.46
10RM1.24900RM12.49
25RM1.16920RM29.23
50RM1.11340RM55.67
100RM1.06030RM106.03
250RM0.99384RM248.46
500RM0.94630RM473.15
1,000RM0.90108RM901.08
2,500RM0.84462RM2,111.55
Manufacturers Standard Package
Unit Price without VAT:RM1.46000
Unit Price with VAT:RM1.60600