Socket Contact 22-26 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPBD-001T-P0.5

DigiKey Part Number
455-SPBD-001T-P0.5TR-ND - Tape & Reel (TR)
455-SPBD-001T-P0.5CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SPBD-001T-P0.5
Description
PBD CONTACT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Socket Contact 22-26 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
JST Sales America Inc.
Pin or Socket
Socket
Series
Contact Termination
Crimp
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Wire Gauge
22-26 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,284
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.15000RM1.50
25RM0.13880RM3.47
50RM0.13240RM6.62
100RM0.12610RM12.61
250RM0.11804RM29.51
500RM0.11244RM56.22
1,000RM0.10705RM107.05
2,500RM0.10033RM250.83
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.09097RM909.70
20,000RM0.08662RM1,732.40
30,000RM0.08418RM2,525.40
50,000RM0.08119RM4,059.50
70,000RM0.07929RM5,550.30
100,000RM0.07732RM7,732.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900