



PBDP-20V-S | |
|---|---|
DigiKey Part Number | 455-PBDP-20V-S-ND |
Manufacturer | |
Manufacturer Product Number | PBDP-20V-S |
Description | PBD HOUSING |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Housing Connector Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Pitch 0.079" (2.00mm) |
Mfr | Number of Rows 2 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Natural |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions | Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0348240204 | Molex | 807 | 900-0348240204-ND | RM4.69000 | Parametric Equivalent |
| 0348240205 | Molex | 6,292 | 0348240205-ND | RM4.69000 | Parametric Equivalent |
| 0348240206 | Molex | 1,251 | 900-0348240206-ND | RM4.69000 | Parametric Equivalent |
| 0348241204 | Molex | 2,150 | 900-0348241204-ND | RM5.04000 | Parametric Equivalent |
| 2011962201 | Molex | 3,542 | 900-2011962201-ND | RM2.44000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.65000 | RM1.65 |
| 10 | RM1.39900 | RM13.99 |
| 25 | RM1.30960 | RM32.74 |
| 50 | RM1.24660 | RM62.33 |
| 100 | RM1.18670 | RM118.67 |
| 300 | RM1.09807 | RM329.42 |
| 600 | RM1.04562 | RM627.37 |
| 1,200 | RM0.99564 | RM1,194.77 |
| 2,700 | RM0.94024 | RM2,538.65 |
| Unit Price without VAT: | RM1.65000 |
|---|---|
| Unit Price with VAT: | RM1.81500 |



