C0402C223M4REC7411 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.23865
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.06334
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.05773
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.04174
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: RM0.01107
Datasheet

Parametric Equivalent


YAGEO
In Stock: 16,390
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.04014
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.02347
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 15,426
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM0.01316
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 9,848
Unit Price: RM1.22000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.04014
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.02347
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.02347
Datasheet
0.022 µF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.022 µF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Finding the Most Accurate Capacitance Measurement

C0402C223M4REC7411

DigiKey Part Number
C0402C223M4REC7411-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0402C223M4REC7411
Description
CAP CER 0402 22NF 16V X7R 20%
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.022 µF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C223M4REC7411 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±20%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C223M4RACTUKEMET0399-C0402C223M4RACTUTR-NDRM0.23865Parametric Equivalent
C0402C223M4RECAUTOKEMET0C0402C223M4RECAUTO-NDRM0.06334Parametric Equivalent
C0402C223M4RECAUTO7411KEMET0C0402C223M4RECAUTO7411-NDRM0.05773Parametric Equivalent
C0402C223M4RECTUKEMET0399-C0402C223M4RECTUTR-NDRM0.04174Parametric Equivalent
0402B223M160CTWalsin Technology Corporation01292-0402B223M160CTTR-NDRM0.01107Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000RM0.03782RM1,891.00
Manufacturers Standard Package
Unit Price without VAT:RM0.03782
Unit Price with VAT:RM0.04160