GRM155R71C223MA01J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 15,426
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: RM0.01107
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.23865
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.03782
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.06334
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.05773
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.04174
Datasheet

Parametric Equivalent


YAGEO
In Stock: 16,390
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.04014
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.02347
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 9,848
Unit Price: RM1.22000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.04014
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.02347
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.02347
Datasheet
0.022 µF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R71C223MA01J

DigiKey Part Number
490-GRM155R71C223MA01JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM155R71C223MA01J
Description
CAP CER MLCC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.022 µF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R71C223MA01J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±20%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM155R71C223MA01DMurata Electronics15,426490-GRM155R71C223MA01DCT-NDRM0.39000Parametric Equivalent
0402B223M160CTWalsin Technology Corporation01292-0402B223M160CTTR-NDRM0.01107Parametric Equivalent
C0402C223M4RACTUKEMET0399-C0402C223M4RACTUTR-NDRM0.23865Parametric Equivalent
C0402C223M4REC7411KEMET0C0402C223M4REC7411-NDRM0.03782Parametric Equivalent
C0402C223M4RECAUTOKEMET0C0402C223M4RECAUTO-NDRM0.06334Parametric Equivalent
Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000RM0.01316RM658.00
Manufacturers Standard Package
Unit Price without VAT:RM0.01316
Unit Price with VAT:RM0.01448