0.22 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
0402 PKG

C0402C224K9PACTU

DigiKey Part Number
399-4886-2-ND - Tape & Reel (TR)
399-4886-1-ND - Cut Tape (CT)
399-4886-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C224K9PACTU
Description
CAP CER 0.22UF 6.3V X5R 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C224K9PACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM155R60J224KE01JMurata Electronics27,618490-16761-1-NDRM0.39000Direct
0402BW224K160YTKnowles Novacap7,6501763-1189-1-NDRM6.34000Upgrade
C1005X7R1E224K050BBTDK57,186445-174421-1-NDRM0.55000Upgrade
C1005X7R1V224K050BCTDK59,896445-174211-1-NDRM0.59000Upgrade
CC0402KRX5R6BB224YAGEO486,588311-1421-1-NDRM0.39000Upgrade
In-Stock: 734,082
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.10600RM1.06
50RM0.07020RM3.51
100RM0.05910RM5.91
500RM0.04176RM20.88
1,000RM0.03641RM36.41
2,500RM0.03078RM76.95
5,000RM0.02741RM137.05
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.02464RM246.40
20,000RM0.02237RM447.40
30,000RM0.02123RM636.90
50,000RM0.01997RM998.50
70,000RM0.01924RM1,346.80
100,000RM0.01853RM1,853.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900