C0805C105K4PALTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.39022
Datasheet

Parametric Equivalent


KEMET
In Stock: 80,497
Unit Price: RM1.73000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: RM0.06874
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.51000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 59,853
Unit Price: RM0.67000
Datasheet

Parametric Equivalent


TDK
In Stock: 3,315
Unit Price: RM0.67000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 1,975
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 2,975
Unit Price: RM0.59000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.10681
Datasheet
1 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C105K4PALTU

DigiKey Part Number
399-C0805C105K4PALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C105K4PALTU
Description
CAP CER 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C105K4PALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM2.36474RM5,911.85
Manufacturers Standard Package
Unit Price without VAT:RM2.36474
Unit Price with VAT:RM2.60121