C0805C223K5RALTM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 15,596
Unit Price: RM0.51000
Datasheet

Parametric Equivalent


KEMET
In Stock: 29,344
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


KEMET
In Stock: 133,543
Unit Price: RM0.51000
Datasheet

Parametric Equivalent


KEMET
In Stock: 10,659
Unit Price: RM0.47000
Datasheet

Parametric Equivalent


KEMET
In Stock: 169,467
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


KEMET
In Stock: 3,990
Unit Price: RM1.26000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.20148
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.11404
Datasheet

Parametric Equivalent


KEMET
In Stock: 8,220
Unit Price: RM0.95000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.14406
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.16493
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.35863
Datasheet

Parametric Equivalent


KEMET
In Stock: 3,067
Unit Price: RM1.34000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM1.09752
Datasheet
0.022 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C223K5RALTM

DigiKey Part Number
399-C0805C223K5RALTMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C223K5RALTM
Description
.022UF 50.0V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.31558RM1,262.32
Manufacturers Standard Package
Unit Price without VAT:RM0.31558
Unit Price with VAT:RM0.34714