C0805C223K5REC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 15,596
Unit Price: RM0.55000
Datasheet

Parametric Equivalent


KEMET
In Stock: 29,344
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


KEMET
In Stock: 73,543
Unit Price: RM0.55000
Datasheet

Parametric Equivalent


KEMET
In Stock: 10,659
Unit Price: RM0.47000
Datasheet

Parametric Equivalent


KEMET
In Stock: 169,734
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.31558
Datasheet

Parametric Equivalent


KEMET
In Stock: 3,990
Unit Price: RM1.30000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.11404
Datasheet

Parametric Equivalent


KEMET
In Stock: 8,180
Unit Price: RM0.99000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.14406
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.16493
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.35863
Datasheet

Parametric Equivalent


KEMET
In Stock: 3,067
Unit Price: RM1.42000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM1.09752
Datasheet
0.022 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.022 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Finding the Most Accurate Capacitance Measurement

C0805C223K5REC

DigiKey Part Number
C0805C223K5REC-ND
Manufacturer
Manufacturer Product Number
C0805C223K5REC
Description
CAP CER 0805 22NF 50V X7R 10%
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C223K5REC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
4,000RM0.20148RM805.92
Manufacturers Standard Package
Unit Price without VAT:RM0.20148
Unit Price with VAT:RM0.22163