C1206C473K5RALTM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.11568
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.15349
Datasheet

Parametric Equivalent


KEMET
In Stock: 8,792
Unit Price: RM0.63000
Datasheet

Parametric Equivalent


KEMET
In Stock: 11,233
Unit Price: RM0.75000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.13398
Datasheet

Parametric Equivalent


KEMET
In Stock: 8,511
Unit Price: RM0.63000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.33347
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.44038
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.41027
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM1.37841
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM1.30883
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 16,644
Unit Price: RM0.43000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 7,724
Unit Price: RM0.59000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: RM0.11835
Datasheet
0.047 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C473K5RALTM

DigiKey Part Number
399-C1206C473K5RALTMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C473K5RALTM
Description
.047UF 50.0V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.35189RM1,407.56
Manufacturers Standard Package
Unit Price without VAT:RM0.35189
Unit Price with VAT:RM0.38708