10 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C106M3RACTU

DigiKey Part Number
399-C1210C106M3RACTUTR-ND - Tape & Reel (TR)
399-C1210C106M3RACTUCT-ND - Cut Tape (CT)
399-C1210C106M3RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C106M3RACTU
Description
CAP CER 10UF 25V X7R 1210
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C106M3RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±20%
Thickness (Max)
0.110" (2.80mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
12103C106MAT2AKYOCERA AVX192478-KGM32LR71E106MUCT-NDRM1.94000Direct
CC1210MKX7R8BB106YAGEO6,862311-3469-1-NDRM2.25000Direct
TMK325B7106MM-TDTaiyo Yuden871587-2600-1-NDRM3.36000Direct
C3225X7R1E106K250ACTDK107,175445-3942-1-NDRM2.41000Upgrade
C3225X7R1H106M250ACTDK225,011445-14933-1-NDRM3.99000Upgrade
In-Stock: 16,708
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.17000RM2.17
10RM1.32300RM13.23
50RM0.99300RM49.65
100RM0.89190RM89.19
500RM0.72120RM360.60
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM0.66838RM668.38
2,000RM0.62497RM1,249.94
3,000RM0.60323RM1,809.69
5,000RM0.57915RM2,895.75
7,000RM0.56507RM3,955.49
10,000RM0.55153RM5,515.30
Manufacturers Standard Package
Unit Price without VAT:RM2.17000
Unit Price with VAT:RM2.38700