C2225C474K5RALTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: RM6.48812
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM5.69582
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM7.90990
Datasheet

Upgrade


KEMET
In Stock: 1,000
Unit Price: RM10.60000
Datasheet

Upgrade


KEMET
In Stock: 1,854
Unit Price: RM12.33000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM6.32985
Datasheet

Upgrade


KEMET
In Stock: 860
Unit Price: RM10.09000
Datasheet

Parametric Equivalent


KEMET
In Stock: 2,739
Unit Price: RM9.53000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: RM3.24376
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: RM10.55424
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM3.79367
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7,369
Unit Price: RM6.07000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM1.02526
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM13.26148
Datasheet
0.47 µF ±10% 50V Ceramic Capacitor X7R 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2225C474K5RALTU

DigiKey Part Number
399-C2225C474K5RALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C2225C474K5RALTU
Description
CAP CER 0.47UF 50V X7R 2225
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 50V Ceramic Capacitor X7R 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2225C474K5RALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2225 (5763 Metric)
Size / Dimension
0.220" L x 0.252" W (5.60mm x 6.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.045" (1.15mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM4.63052RM4,630.52
Manufacturers Standard Package
Unit Price without VAT:RM4.63052
Unit Price with VAT:RM5.09357