CDR01BP100BKUS7185 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KEMET
In Stock: 442
Unit Price: RM10.24000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM7.30750
Datasheet

Upgrade


KEMET
In Stock: 150
Unit Price: RM8.16000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: RM2.45143
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: RM2.61632
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM2.61632
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM2.61632
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.00000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM4.77276
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM2.16651
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM2.61632
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM8.54703
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM2.19586
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM2.59747
Datasheet
10 pF ±10% 100V Ceramic Capacitor BP 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR01BP100BKUS7185

DigiKey Part Number
1001-2400-2-ND - Tape & Reel (TR)
1001-2400-1-ND - Cut Tape (CT)
1001-2400-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDR01BP100BKUS7185
Description
CAP CER 10PF 100V BP 0805
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
10 pF ±10% 100V Ceramic Capacitor BP 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR01BP100BKUS7185 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
S (0.001%)
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM10.24000RM10.24
10RM7.01700RM70.17
50RM5.74220RM287.11
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100RM5.34820RM534.82
200RM5.02390RM1,004.78
300RM4.86143RM1,458.43
500RM4.68150RM2,340.75
700RM4.57631RM3,203.42
1,000RM4.47517RM4,475.17
Manufacturers Standard Package
Unit Price without VAT:RM10.24000
Unit Price with VAT:RM11.26400