CDR31BX153AKUS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM2.19586
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM8.66352
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: RM2.61632
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM9.81761
Datasheet
0.015 µF ±10% 50V Ceramic Capacitor BX 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR31BX153AKUS

DigiKey Part Number
CDR31BX153AKUS-ND
Manufacturer
Manufacturer Product Number
CDR31BX153AKUS
Description
CAP CER 0.015UF 50V BX 0805
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 50V Ceramic Capacitor BX 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR31BX153AKUS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Failure Rate
S (0.001%)
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.051" (1.30mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDR31BX153AKUSKYOCERA AVX0478-CDR31BX153AKUS-NDRM2.19586Parametric Equivalent
CDR31BX153AKUS\MKYOCERA AVX0478-CDR31BX153AKUS\MTR-NDRM8.66352Parametric Equivalent
CDR31BX153AKUSAJVishay Vitramon0CDR31BX153AKUSAJ-NDRM2.61632Parametric Equivalent
CDR31BX153AKWS\M1KKYOCERA AVX0478-CDR31BX153AKWS\M1KTR-NDRM9.81761Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
25,000RM1.82877RM45,719.25
Manufacturers Standard Package
Unit Price without VAT:RM1.82877
Unit Price with VAT:RM2.01165