Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDR31BX153AKUSAJ | |
|---|---|
DigiKey Part Number | CDR31BX153AKUSAJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDR31BX153AKUSAJ |
Description | CAP CER 0.015UF 50V BX 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 50V Ceramic Capacitor BX 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR31BX153AKUSAJ Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Failure Rate S (0.001%) |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDR31BX153AKUS | KEMET | 0 | CDR31BX153AKUS-ND | RM1.82877 | Parametric Equivalent |
| CDR31BX153AKUS | KYOCERA AVX | 0 | 478-CDR31BX153AKUS-ND | RM2.19586 | Parametric Equivalent |
| CDR31BX153AKUS\M | KYOCERA AVX | 0 | 478-CDR31BX153AKUS\MTR-ND | RM8.66352 | Parametric Equivalent |
| CDR31BX153AKWS\M1K | KYOCERA AVX | 0 | 478-CDR31BX153AKWS\M1KTR-ND | RM9.81761 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM2.61632 | RM5,232.64 |
| Unit Price without VAT: | RM2.61632 |
|---|---|
| Unit Price with VAT: | RM2.87795 |



