CDR32BP101BKUS7185 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 93
Unit Price: RM11.70000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM12.38102
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.00000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM2.21056
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM2.61632
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM19.57195
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM25.57344
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM22.45792
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: RM2.22691
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM19.57195
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM2.53972
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM20.58154
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: RM2.61632
Datasheet
100 pF ±10% 100V Ceramic Capacitor BP 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR32BP101BKUS7185

DigiKey Part Number
1001-2418-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDR32BP101BKUS7185
Description
CAP CER 100PF 100V BP 1206
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
100 pF ±10% 100V Ceramic Capacitor BP 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR32BP101BKUS7185 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
S (0.001%)
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
400RM4.23423RM1,693.69
Unit Price without VAT:RM4.23423
Unit Price with VAT:RM4.65765