CDR32BX393AKUS7370 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM4.45318
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM12.78222
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM19.14840
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM10.62153
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM9.67254
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM10.62153
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM13.09600
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: RM2.61632
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: RM2.61632
Datasheet
0.039 µF ±10% 50V Ceramic Capacitor BX 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR32BX393AKUS7370

DigiKey Part Number
1001-2441-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDR32BX393AKUS7370
Description
CAP CER 0.039UF 50V BX 1206
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
0.039 µF ±10% 50V Ceramic Capacitor BX 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR32BX393AKUS7370 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Failure Rate
S (0.001%)
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.051" (1.30mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDR32BX393AKUS7185KEMET01001-2439-2-NDRM4.45318Parametric Equivalent
CDR32BX393AKSS\M500KYOCERA AVX0478-CDR32BX393AKSS\M500TR-NDRM12.78222Parametric Equivalent
CDR32BX393AKUSKYOCERA AVX0478-CDR32BX393AKUS-NDRM19.14840Parametric Equivalent
CDR32BX393AKUS-1KKYOCERA AVX0478-CDR32BX393AKUS-1KTR-NDRM10.62153Parametric Equivalent
CDR32BX393AKUS\1KYOCERA AVX0478-CDR32BX393AKUS\1TR-NDRM9.67254Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM3.63873RM9,096.82
Manufacturers Standard Package
Unit Price without VAT:RM3.63873
Unit Price with VAT:RM4.00260