CDR32BX393AKUS-1K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM12.78222
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM19.14840
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM9.67254
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM10.62153
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM13.09600
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM4.45318
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM3.63873
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: RM2.61632
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: RM2.61632
Datasheet
0.039 µF ±10% 50V Ceramic Capacitor BX 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR32BX393AKUS-1K

DigiKey Part Number
478-CDR32BX393AKUS-1KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDR32BX393AKUS-1K
Description
CAP CER SMP MLC HI-REL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
0.039 µF ±10% 50V Ceramic Capacitor BX 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Failure Rate
S (0.001%)
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.051" (1.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDR32BX393AKSS\M500KYOCERA AVX0478-CDR32BX393AKSS\M500TR-NDRM12.78222Parametric Equivalent
CDR32BX393AKUSKYOCERA AVX0478-CDR32BX393AKUS-NDRM19.14840Parametric Equivalent
CDR32BX393AKUS\1KYOCERA AVX0478-CDR32BX393AKUS\1TR-NDRM9.67254Parametric Equivalent
CDR32BX393AKUS\1KKYOCERA AVX0478-CDR32BX393AKUS\1KTR-NDRM10.62153Parametric Equivalent
CDR32BX393AKUS\250KYOCERA AVX0478-CDR32BX393AKUS\250TR-NDRM13.09600Parametric Equivalent
Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM10.62153RM10,621.53
Manufacturers Standard Package
Unit Price without VAT:RM10.62153
Unit Price with VAT:RM11.68368