CDR33BX104AKUM7956 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM3.52084
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM3.04202
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM2.99632
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: RM2.61632
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM10.21248
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM20.42398
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM12.18414
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM20.42398
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM11.27222
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM24.14052
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM23.38186
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM26.60192
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM20.42398
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM10.73569
Datasheet
0.1 µF ±10% 50V Ceramic Capacitor BX 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR33BX104AKUM7956

DigiKey Part Number
CDR33BX104AKUM7956-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDR33BX104AKUM7956
Description
CAP CER 0.1UF 50V BX 1210
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor BX 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR33BX104AKUM7956 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
M (1%)
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM2.67992RM6,699.80
Manufacturers Standard Package
Unit Price without VAT:RM2.67992
Unit Price with VAT:RM2.94791