CDR33BX104AKWM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM10.21248
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM20.42398
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM12.18414
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM20.42398
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM11.27222
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM24.14052
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM23.38186
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM26.60192
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM10.73569
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM21.41331
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM10.21248
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM3.52084
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM3.04202
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM2.67992
Datasheet
0.1 µF ±10% 50V Ceramic Capacitor BX 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR33BX104AKWM

DigiKey Part Number
478-CDR33BX104AKWM-ND
Manufacturer
Manufacturer Product Number
CDR33BX104AKWM
Description
CAP CER SMP MLC HI-REL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor BX 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR33BX104AKWM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
M (1%)
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
5,000RM20.42398RM102,119.90
Manufacturers Standard Package
Unit Price without VAT:RM20.42398
Unit Price with VAT:RM22.46638