Direct
Direct
Direct
Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



CDR34BX104AKUS7185 | |
|---|---|
DigiKey Part Number | 1001-2462-2-ND - Tape & Reel (TR) 1001-2462-1-ND - Cut Tape (CT) 1001-2462-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDR34BX104AKUS7185 |
Description | CAP CER 0.1UF 50V BX 1812 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor BX 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR34BX104AKUS7185 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | S (0.001%) | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.01000 | RM10.01 |
| 10 | RM6.85200 | RM68.52 |
| 50 | RM5.60040 | RM280.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM5.21340 | RM521.34 |
| 200 | RM4.89525 | RM979.05 |
| 300 | RM4.73587 | RM1,420.76 |
| 500 | RM4.55928 | RM2,279.64 |
| 700 | RM4.45609 | RM3,119.26 |
| 1,000 | RM4.35677 | RM4,356.77 |
| Unit Price without VAT: | RM10.01000 |
|---|---|
| Unit Price with VAT: | RM11.01100 |





