6.8 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 300mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495D685K035ATE300

DigiKey Part Number
399-11094-2-ND - Tape & Reel (TR)
399-11094-1-ND - Cut Tape (CT)
399-11094-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495D685K035ATE300
Description
CAP TANT 6.8UF 10% 35V 2917
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
6.8 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 300mOhm
Datasheet
 Datasheet
EDA/CAD Models
T495D685K035ATE300 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 85°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±10%
Manufacturer Size Code
D
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
300mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491D685K035AHKEMET790399-T491D685K035AHCT-NDRM5.65000Direct
T491D685K035ATKEMET6,263399-3799-1-NDRM4.07000Direct
T495X685K035ATE300KEMET1,022399-T495X685K035ATE300CT-NDRM11.73000Direct
T491D685M035ATKEMET485399-8395-1-NDRM4.62000Similar
T496D685K035ATE1K3KEMET60399-T496D685K035ATE1K3CT-NDRM11.69000Similar
In-Stock: 63
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM8.41000RM8.41
10RM5.70400RM57.04
50RM4.62080RM231.04
100RM4.28650RM428.65
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM3.72130RM1,860.65
1,000RM3.54635RM3,546.35
1,500RM3.45870RM5,188.05
2,500RM3.36156RM8,403.90
3,500RM3.30475RM11,566.62
5,000RM3.25012RM16,250.60
Manufacturers Standard Package
Unit Price without VAT:RM8.41000
Unit Price with VAT:RM9.25100