T495T106M016ATE4K0 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


KEMET
In Stock: 1,828
Unit Price: RM2.25000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: RM0.68330
Datasheet

Similar


KEMET
In Stock: 3,555
Unit Price: RM2.17000
Datasheet

Similar


KEMET
In Stock: 1,912
Unit Price: RM2.68000
Datasheet

Similar


KEMET
In Stock: 43,502
Unit Price: RM2.17000
Datasheet

Similar


KEMET
In Stock: 4,047
Unit Price: RM4.02000
Datasheet

Similar


KEMET
In Stock: 5,127
Unit Price: RM6.50000
Datasheet

Similar


Vishay Sprague
In Stock: 15,989
Unit Price: RM1.77000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM0.50174
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


KYOCERA AVX
In Stock: 20,601
Unit Price: RM1.93000
Datasheet

Similar


KYOCERA AVX
In Stock: 590
Unit Price: RM2.48000
Datasheet

Similar


KYOCERA AVX
In Stock: 1,541
Unit Price: RM2.40000
Datasheet

Similar


KYOCERA AVX
In Stock: 41
Unit Price: RM1.85000
Datasheet
10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 4Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495T106M016ATE4K0

DigiKey Part Number
399-8525-2-ND - Tape & Reel (TR)
399-8525-1-ND - Cut Tape (CT)
399-8525-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495T106M016ATE4K0
Description
CAP TANT 10UF 20% 16V 1411
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 4Ohm
Datasheet
 Datasheet
EDA/CAD Models
T495T106M016ATE4K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
4Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
T
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM7.01000RM7.01
10RM4.69300RM46.93
50RM3.76420RM188.21
100RM3.47820RM347.82
500RM2.99448RM1,497.24
1,000RM2.84480RM2,844.80
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM2.68672RM6,716.80
5,000RM2.59139RM12,956.95
7,500RM2.54361RM19,077.08
12,500RM2.49066RM31,133.25
Manufacturers Standard Package
Unit Price without VAT:RM7.01000
Unit Price with VAT:RM7.71100