TAJB106M016K is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 26,616
Unit Price: RM1.93000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 199,237
Unit Price: RM2.05000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM4.41000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM5.99000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM1.87368
Datasheet

Similar


KYOCERA AVX
In Stock: 690
Unit Price: RM2.48000
Datasheet

Similar


KYOCERA AVX
In Stock: 1,552
Unit Price: RM2.40000
Datasheet

Similar


KYOCERA AVX
In Stock: 191
Unit Price: RM1.85000
Datasheet

Direct


KEMET
In Stock: 1,912
Unit Price: RM2.56000
Datasheet

Direct


KEMET
In Stock: 43,502
Unit Price: RM2.09000
Datasheet

Similar


Vishay Sprague
In Stock: 17,989
Unit Price: RM1.77000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM0.50174
Datasheet

Similar


KEMET
In Stock: 4,167
Unit Price: RM3.86000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: RM6.78000
Datasheet
10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 2.8Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJB106M016K

DigiKey Part Number
TAJB106M016K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAJB106M016K
Description
CAP TANT 10UF 20% 16V 1411
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 2.8Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJB106M016K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
2.8Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.