
T495X685K035ATE300 | |
|---|---|
DigiKey Part Number | 399-T495X685K035ATE300TR-ND - Tape & Reel (TR) 399-T495X685K035ATE300CT-ND - Cut Tape (CT) 399-T495X685K035ATE300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X685K035ATE300 |
Description | CAP TANT 6.8UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495X685K035ATE300 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code X |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 300mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T495D685K035ATE300 | KEMET | 63 | 399-11094-1-ND | RM8.41000 | Direct |
| T491D685K035AH | KEMET | 790 | 399-T491D685K035AHCT-ND | RM5.65000 | Similar |
| T495D685K035ATE400 | KEMET | 625 | 399-3887-1-ND | RM8.41000 | Similar |
| T496D685K035ATE1K3 | KEMET | 60 | 399-T496D685K035ATE1K3CT-ND | RM11.69000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11.73000 | RM11.73 |
| 10 | RM8.12100 | RM81.21 |
| 50 | RM6.69600 | RM334.80 |
| 100 | RM6.25480 | RM625.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM5.50882 | RM2,754.41 |
| 1,000 | RM5.27779 | RM5,277.79 |
| 1,500 | RM5.16202 | RM7,743.03 |
| 2,500 | RM5.03374 | RM12,584.35 |
| 3,500 | RM4.95871 | RM17,355.49 |
| 5,000 | RM4.88652 | RM24,432.60 |
| Unit Price without VAT: | RM11.73000 |
|---|---|
| Unit Price with VAT: | RM12.90300 |

