0603J0258P20CCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.59377
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.59377
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM0.83247
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.59377
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM0.83247
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.59377
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM0.83247
Datasheet

Direct


KYOCERA AVX
In Stock: 11,275
Unit Price: RM0.83000
Datasheet

Upgrade


KEMET
In Stock: 3,639
Unit Price: RM3.11000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.50482
Datasheet

Upgrade


KEMET
In Stock: 3,628
Unit Price: RM1.73000
Datasheet

Upgrade


KEMET
In Stock: 15,671
Unit Price: RM1.73000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.67887
Datasheet

Upgrade


YAGEO
In Stock: 11,043
Unit Price: RM0.39000
Datasheet
8.2 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603J0258P20CCT

DigiKey Part Number
0603J0258P20CCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603J0258P20CCT
Description
CAP CER 8.2PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
8.2 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603J0258P20CCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.78955RM3,158.20
Manufacturers Standard Package
Unit Price without VAT:RM0.78955
Unit Price with VAT:RM0.86851