1210J2500224MXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM2.39625
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.87722
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: RM10.17086
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: RM10.16416
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: RM2.16442
Datasheet

Direct


TDK
In Stock: 18,000
Unit Price: RM1.65000
Datasheet

Upgrade


KEMET
In Stock: 1,388
Unit Price: RM2.84000
Datasheet

Upgrade


TDK
In Stock: 1,619
Unit Price: RM2.44000
Datasheet

Similar


TDK
In Stock: 108,121
Unit Price: RM2.56000
Datasheet

Similar


TDK
In Stock: 5,939
Unit Price: RM2.56000
Datasheet
0.22 µF ±20% 250V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210J2500224MXT

DigiKey Part Number
1210J2500224MXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210J2500224MXT
Description
CAP CER 0.22UF 250V X7R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.22 µF ±20% 250V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210J2500224MXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM1.85757RM3,715.14
Manufacturers Standard Package
Unit Price without VAT:RM1.85757
Unit Price with VAT:RM2.04333