12061C102MA12A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: RM0.15900
Datasheet

Direct


KYOCERA AVX
In Stock: 120
Unit Price: RM0.91000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 22,792
Unit Price: RM1.46000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 9,518
Unit Price: RM1.26000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.17143
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,900
Unit Price: RM3.62000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 11,751
Unit Price: RM1.14000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7,434
Unit Price: RM1.38000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.26467
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,910
Unit Price: RM1.10000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: RM0.27695
Datasheet

Upgrade


KEMET
In Stock: 6,747
Unit Price: RM1.77000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.51964
Datasheet
1000 pF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12061C102MA12A

DigiKey Part Number
12061C102MA12A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
12061C102MA12A
Description
CAP CER 1000PF 100V X7R 1206
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
1000 pF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12061C102MA12A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000RM4.67875RM93,575.00
Unit Price without VAT:RM4.67875
Unit Price with VAT:RM5.14663