12065C153KAT2P is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,735
Unit Price: RM1.18000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2,597
Unit Price: RM1.26000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,835
Unit Price: RM1.02000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.44487
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.32819
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 15,000
Unit Price: RM1.02000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 93
Unit Price: RM0.95000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: RM1.12511
Datasheet

Direct


KEMET
In Stock: 14,876
Unit Price: RM1.26000
Datasheet

Direct


YAGEO
In Stock: 15,126
Unit Price: RM0.75000
Datasheet

Direct


Vishay Vitramon
In Stock: 3,950
Unit Price: RM0.87000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: RM0.23133
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM14.84582
Datasheet
0.015 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12065C153KAT2P

DigiKey Part Number
12065C153KAT2P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
12065C153KAT2P
Description
CAP CER 0.015UF 50V X7R 1206
Customer Reference
Detailed Description
0.015 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12065C153KAT2P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.