1808AA101KAT1A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM2.14860
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM2.24734
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM2.21791
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM2.45304
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM2.46038
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM2.45304
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM2.50120
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM2.28268
Datasheet

Upgrade


TDK
In Stock: 22,053
Unit Price: RM2.99000
Datasheet

Similar


KEMET
In Stock: 383
Unit Price: RM4.29000
Datasheet
100 pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808AA101KAT1A

DigiKey Part Number
1808AA101KAT1A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1808AA101KAT1A
Description
CAP CER 100PF 1KV C0G/NP0 1808
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1808AA101KAT1A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1808 (4520 Metric)
Size / Dimension
0.181" L x 0.079" W (4.60mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM1.91258RM3,825.16
Manufacturers Standard Package
Unit Price without VAT:RM1.91258
Unit Price with VAT:RM2.10384