CDR35BX224AKUS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM46.80720
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM28.92684
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM46.80720
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM54.96742
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM48.48738
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM10.20407
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: RM14.66642
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM7.90610
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: RM14.66642
Datasheet

Parametric Equivalent


KEMET
In Stock: 615
Unit Price: RM20.17000
Datasheet
0.22 µF ±10% 50V Ceramic Capacitor BX 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR35BX224AKUS

DigiKey Part Number
478-CDR35BX224AKUS-ND
Manufacturer
Manufacturer Product Number
CDR35BX224AKUS
Description
CAP CER SMP MLC HI-REL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 50V Ceramic Capacitor BX 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR35BX224AKUS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
S (0.001%)
Mounting Type
Package / Case
1825 (4564 Metric)
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2,000
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1,000RM46.80720RM46,807.20
Manufacturers Standard Package
Unit Price without VAT:RM46.80720
Unit Price with VAT:RM51.48792