CM02X5R104K06AP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 62,987
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: RM0.01721
Datasheet

Parametric Equivalent


YAGEO
In Stock: 1,585
Unit Price: RM0.55000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 818,072
Unit Price: RM0.63000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 97,665
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM0.85451

Parametric Equivalent


Murata Electronics
In Stock: 832,425
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


WEC
In Stock: 320,000
Unit Price: RM0.02325
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 37,370
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.06578
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 39,180
Unit Price: RM0.47000
Datasheet
0.1 µF ±10% 6.3V Ceramic Capacitor X5R 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM02X5R104K06AP

DigiKey Part Number
478-CM02X5R104K06APTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CM02X5R104K06AP
Description
SMD MLCC
Customer Reference
Detailed Description
0.1 µF ±10% 6.3V Ceramic Capacitor X5R 01005 (0402 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.