Direct
Direct
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KGM03ACG1E120GH | |
|---|---|
DigiKey Part Number | 478-KGM03ACG1E120GHTR-ND - Tape & Reel (TR) 478-KGM03ACG1E120GHCT-ND - Cut Tape (CT) 478-KGM03ACG1E120GHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03ACG1E120GH |
Description | CAP CER 12PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±2% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03ACG1E120GH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.58000 | RM1.58 |
| 10 | RM0.94200 | RM9.42 |
| 50 | RM0.69420 | RM34.71 |
| 100 | RM0.61900 | RM61.90 |
| 500 | RM0.49156 | RM245.78 |
| 1,000 | RM0.45219 | RM452.19 |
| 2,500 | RM0.41074 | RM1,026.85 |
| 5,000 | RM0.38575 | RM1,928.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.35489 | RM5,323.35 |
| 30,000 | RM0.33978 | RM10,193.40 |
| 45,000 | RM0.33221 | RM14,949.45 |
| 75,000 | RM0.32382 | RM24,286.50 |
| 105,000 | RM0.31892 | RM33,486.60 |
| Unit Price without VAT: | RM1.58000 |
|---|---|
| Unit Price with VAT: | RM1.73800 |








