KGM31BR71E103MT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 6,369
Unit Price: RM6.82000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,849
Unit Price: RM4.29000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM1.82851
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,554
Unit Price: RM1.06000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 14,500
Unit Price: RM0.83000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 54,890
Unit Price: RM0.83000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.18934
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6,567
Unit Price: RM1.02000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 8,537
Unit Price: RM0.87000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,505
Unit Price: RM0.91000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 15,127
Unit Price: RM1.26000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.17143
Datasheet

Upgrade


KYOCERA AVX
In Stock: 11,994
Unit Price: RM0.83000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 27,645
Unit Price: RM1.38000
Datasheet
10000 pF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BR71E103MT

DigiKey Part Number
478-KGM31BR71E103MTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM31BR71E103MT
Description
CAP CER 10000PF 25V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BR71E103MT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.41616RM1,664.64
Manufacturers Standard Package
Unit Price without VAT:RM0.41616
Unit Price with VAT:RM0.45778