SR155C153KARTR1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: RM0.41288
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.43486
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM0.55243
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM0.15400
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM0.48561
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM0.83146
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: RM1.34000
Datasheet

Similar


KEMET
In Stock: 1,709
Unit Price: RM1.34000
Datasheet

Similar


KEMET
In Stock: 6,891
Unit Price: RM1.38000
Datasheet

Similar


KEMET
In Stock: 751
Unit Price: RM1.38000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: RM1.10000
Datasheet

Similar


TDK
In Stock: 624
Unit Price: RM1.10000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM0.15400
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 7,189
Unit Price: RM0.87000
Datasheet
0.015 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR155C153KARTR1

DigiKey Part Number
SR155C153KARTR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR155C153KARTR1
Description
CAP CER 0.015UF 50V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.150" (3.81mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500RM0.50279RM1,759.76
Manufacturers Standard Package
Unit Price without VAT:RM0.50279
Unit Price with VAT:RM0.55307