
FK18X7R1H153KN020 | |
|---|---|
DigiKey Part Number | 445-5298-ND |
Manufacturer | |
Manufacturer Product Number | FK18X7R1H153KN020 |
Description | CAP CER 0.015UF 50V X7R RADIAL |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK18X7R1H153KN020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.10000 | RM1.10 |
| 10 | RM0.63800 | RM6.38 |
| 50 | RM0.46180 | RM23.09 |
| 100 | RM0.40820 | RM40.82 |
| 500 | RM0.31748 | RM158.74 |
| 1,000 | RM0.28959 | RM289.59 |
| 2,500 | RM0.26014 | RM650.35 |
| 5,000 | RM0.24240 | RM1,212.00 |
| Unit Price without VAT: | RM1.10000 |
|---|---|
| Unit Price with VAT: | RM1.21000 |









