SR201C153KARTR2 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: RM0.43486
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM0.32048
Datasheet

Similar


KYOCERA AVX
In Stock: 2,148
Unit Price: RM1.50000
Datasheet

Direct


TDK
In Stock: 0
Unit Price: RM0.36012
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM0.48561
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM0.83146
Datasheet

Similar


KEMET
In Stock: 1,631
Unit Price: RM1.46000
Datasheet

Similar


KEMET
In Stock: 2,460
Unit Price: RM1.46000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: RM0.47840
Datasheet

Similar


TDK
In Stock: 750
Unit Price: RM1.54000
Datasheet

Similar


TDK
In Stock: 400
Unit Price: RM1.22000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM0.48561
Datasheet

Similar


Murata Electronics
In Stock: 1,000
Unit Price: RM2.05000
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: RM0.58740
Datasheet
0.015 µF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR201C153KARTR2

DigiKey Part Number
SR201C153KARTR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR201C153KARTR2
Description
CAP CER 0.015UF 100V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.200" (5.08mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.56443RM1,693.29
Manufacturers Standard Package
Unit Price without VAT:RM0.56443
Unit Price with VAT:RM0.62087