TAJC335M035SNJ is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 7,629
Unit Price: RM3.62000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,573
Unit Price: RM3.39000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM3.86000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 869
Unit Price: RM7.33000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7,255
Unit Price: RM5.79000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM2.44115
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM0.82680
Datasheet

Direct


KEMET
In Stock: 2,245
Unit Price: RM2.76000
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: RM1.61902
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: RM4.53000
Datasheet

Upgrade


KEMET
In Stock: 62,049
Unit Price: RM2.76000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM2.16448
Datasheet

Similar


Vishay Sprague
In Stock: 617
Unit Price: RM3.03000
Datasheet

Similar


Vishay Sprague
In Stock: 1,500
Unit Price: RM3.70000
Datasheet
3.3 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 2.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJC335M035SNJ

DigiKey Part Number
TAJC335M035SNJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAJC335M035SNJ
Description
CAP TANT 3.3UF 20% 35V 2312
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
3.3 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 2.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJC335M035SNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
2.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
9,000RM0.64257RM5,783.13
Unit Price without VAT:RM0.64257
Unit Price with VAT:RM0.70683