Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TAJS475K016RNJ | |
|---|---|
DigiKey Part Number | 478-TAJS475K016RNJTR-ND - Tape & Reel (TR) 478-TAJS475K016RNJCT-ND - Cut Tape (CT) 478-TAJS475K016RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJS475K016RNJ |
Description | CAP TANT 4.7UF 10% 16V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 4.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJS475K016RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 4.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | S | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.21000 | RM4.21 |
| 10 | RM3.19400 | RM31.94 |
| 50 | RM2.65200 | RM132.60 |
| 100 | RM2.28370 | RM228.37 |
| 500 | RM1.76798 | RM883.99 |
| 1,000 | RM1.52242 | RM1,522.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM1.55448 | RM3,886.20 |
| 5,000 | RM1.48856 | RM7,442.80 |
| 7,500 | RM1.45553 | RM10,916.48 |
| 12,500 | RM1.41892 | RM17,736.50 |
| 17,500 | RM1.39752 | RM24,456.60 |
| 25,000 | RM1.37692 | RM34,423.00 |
| 30,000 | RM1.36716 | RM41,014.80 |
| Unit Price without VAT: | RM4.21000 |
|---|---|
| Unit Price with VAT: | RM4.63100 |









