Upgrade
Similar
Similar

TAJV337M010RNJ | |
|---|---|
DigiKey Part Number | TAJV337M010RNJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAJV337M010RNJ |
Description | CAP TANT 330UF 20% 10V 2924 |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 10 V 2924 (7361 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJV337M010RNJ Models |
Category | ESR (Equivalent Series Resistance) 900mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2924 (7361 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.240" W (7.30mm x 6.10mm) |
Capacitance | Height - Seated (Max) 0.148" (3.75mm) |
Tolerance ±20% | Manufacturer Size Code V |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJV337K010RNJ | KYOCERA AVX | 0 | TAJV337K010RNJ-ND | RM10.49988 | Upgrade |
| TPSV337M010R0060 | KYOCERA AVX | 959 | 478-4159-1-ND | RM12.36000 | Similar |
| TPSV337M010R0100 | KYOCERA AVX | 0 | 478-4160-1-ND | RM19.28000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM10.43843 | RM20,876.86 |
| Unit Price without VAT: | RM10.43843 |
|---|---|
| Unit Price with VAT: | RM11.48227 |


