TAJX227K004RNJ is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM3.18588
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM3.54550
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM3.09467
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM5.51150
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM2.71360
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM2.17268
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM4.10450
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM7.17509
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM2.70150
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM8.87580
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM3.35120
Datasheet
220 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 900mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJX227K004RNJ

DigiKey Part Number
TAJX227K004RNJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAJX227K004RNJ
Description
CAP TANT 220UF 10% 4V 2917
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 900mOhm
Datasheet
 Datasheet
EDA/CAD Models
TAJX227K004RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
900mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.059" (1.50mm)
Lead Spacing
-
Manufacturer Size Code
X
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000RM3.98654RM23,919.24
Unit Price without VAT:RM3.98654
Unit Price with VAT:RM4.38519