TPSD227K004R0040 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 5,385
Unit Price: RM10.40000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM3.18588
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM3.98654
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM3.54550
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM5.51150
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM2.71360
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM2.70150
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM2.17268
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM4.10450
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM7.17509
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM8.87580
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM3.35120
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM4.63462
Datasheet
220 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 40mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 40mOhm
2917-(7343 Metric)-TPS-D-Chip-Caps

TPSD227K004R0040

DigiKey Part Number
TPSD227K004R0040-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSD227K004R0040
Description
CAP TANT 220UF 10% 4V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 40mOhm
Datasheet
 Datasheet
EDA/CAD Models
TPSD227K004R0040 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
40mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM3.09467RM3,094.67
Unit Price without VAT:RM3.09467
Unit Price with VAT:RM3.40414